Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 25 A 240V ac, 4 NO, 400V ac, Repacked
- RS Stock No.:
- 865-306
- Mfr. Part No.:
- A9C24834W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€159.20
(exc. VAT)
€195.82
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.20 |
*price indicative
- RS Stock No.:
- 865-306
- Mfr. Part No.:
- A9C24834W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 68.5mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 36mm | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 4 NO | ||
Terminal Type Tunnel Type Terminal | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Depth 68.5mm | ||
Standards/Approvals IEC/EN 61095 | ||
Width 36mm | ||
Product Condition Repacked | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor facilitates precise control of motor, heating, and lighting applications, ensuring reliable operation with a maximum power capacity of 1.6 W at 400 V AC, optimised for various operational environments.
Four normally open poles enable effective electrical control
Rated for operational currents of 25 A AC-7A and 8.5 A AC-7B
IP20 protection level ensures resilience in diverse conditions
Mechanical durability supports up to 1,000,000 cycles for longevity
1
33
37
70
Related links
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 4 NC Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
