Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 63 A, 2.1 W 240V ac, 4 NC, 400V ac, Repacked
- RS Stock No.:
- 865-592
- Mfr. Part No.:
- A9C20867W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€446.73
(exc. VAT)
€549.48
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.73 |
*price indicative
- RS Stock No.:
- 865-592
- Mfr. Part No.:
- A9C20867W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 63A | |
| Power Rating | 2.1W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Tunnel Type Terminal | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 63A | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor-Heating-Lighting | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Depth | 60mm | |
| Width | 54mm | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 4 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 63A | ||
Power Rating 2.1W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 4 NC | ||
Terminal Type Tunnel Type Terminal | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 63A | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor-Heating-Lighting | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Depth 60mm | ||
Width 54mm | ||
Product Condition Repacked | ||
Pole and Throw Configuration 4 NC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is a High performance device designed for motor, heating, and lighting applications, ensuring reliable operation in demanding environments.
Rated operational current up to 63 A for heavy-duty applications
Four normally closed poles for versatile control options
Designed for remote control with a 220 to 240 V AC control circuit voltage
Mechanical durability of 1,000,000 cycles for long-lasting performance
1
22
40
62
Related links
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 4 NC Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
