Schneider Electric Acti9 Contactor, 24V ac Coil, 4-Pole, 25 A, 1.6 W 24V ac, Repacked
- RS Stock No.:
- 865-577
- Mfr. Part No.:
- A9C20134W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€181.21
(exc. VAT)
€222.89
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.21 |
*price indicative
- RS Stock No.:
- 865-577
- Mfr. Part No.:
- A9C20134W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Power Rating | 1.6W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Terminal Type | Tunnel Type Terminal | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 36mm | |
| Depth | 60mm | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Power Rating 1.6W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Terminal Type Tunnel Type Terminal | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Width 36mm | ||
Depth 60mm | ||
Product Condition Repacked | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for remote control applications, offering robust performance for motor, heating, and lighting applications within its operational limits.
Rated operational current of 25 A for AC-7A and 8.5 A for AC-7B applications
Compatible with a variety of control circuits, ensuring versatility in installations
Designed for maintaining Compact dimensions with a height of 81 mm and depth of 60 mm
Highly durable, rated for up to 1,000,000 mechanical operations
1
23
50
73
Related links
- Schneider Electric Acti9 Contactor 2-Pole 1.3 W 24V ac 250V ac, Repacked
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 24V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 24V ac 250V ac
