Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 25 A, 1.6 W 240V ac, 2 NO/2 NC, 400V ac, Repacked
- RS Stock No.:
- 865-584
- Mfr. Part No.:
- A9C20838W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€188.63
(exc. VAT)
€232.01
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.63 |
*price indicative
- RS Stock No.:
- 865-584
- Mfr. Part No.:
- A9C20838W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Series | Acti9 | |
| Power Rating | 1.6W | |
| Mount Type | Clip-on | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Tunnel Type Terminal | |
| Contactor Application | Motor-Heating-Lighting | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 36mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Series Acti9 | ||
Power Rating 1.6W | ||
Mount Type Clip-on | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Tunnel Type Terminal | ||
Contactor Application Motor-Heating-Lighting | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 240V ac | ||
Maximum Operating Temperature 60°C | ||
Width 36mm | ||
Depth 60mm | ||
Standards/Approvals IEC/EN 61095 | ||
Product Condition Repacked | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor, heating and lighting applications. It features a robust construction allowing it to operate efficiently under a variety of conditions.
Rated operational current of 25 A AC-7A and 8.5 A AC-7B
4P configuration with 2 NO + 2 NC contacts ensures versatility
Control circuit voltage rated at 220 to 240 V AC 50 Hz
Mechanical durability of 1,000,000 cycles enhances reliability
1
27
41
68
Related links
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 4 NC, 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
