Schneider Electric Acti9 Contactor, 240V ac Coil, 2-Pole, 40 A, 1.6 W 240V ac, 2 NO, 250V ac, Repacked
- RS Stock No.:
- 865-596
- Mfr. Part No.:
- A9C21842W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€220.02
(exc. VAT)
€270.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €220.02 |
*price indicative
- RS Stock No.:
- 865-596
- Mfr. Part No.:
- A9C21842W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 40A | |
| Power Rating | 1.6W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor-Heating-Lighting | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 36mm | |
| Depth | 60mm | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 2 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 40A | ||
Power Rating 1.6W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 2 NO | ||
Terminal Type Tunnel Type Terminal | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor-Heating-Lighting | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Width 36mm | ||
Depth 60mm | ||
Product Condition Repacked | ||
Pole and Throw Configuration 2 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor, heating, and lighting applications, providing reliable performance in control circuits with a rated operational current of 40A.
Features dual poles with 2 NO contact composition for efficient operation
Rated insulation voltage of 500V AC ensures safe and reliable deployment
Maintained control signal type allows for consistent operation
Designed for clip-on mounting on a symmetrical DIN rail for easy installation
1
25
42
67
Related links
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 250V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 3-Pole 1.6 W 400V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
