Schneider Electric Acti9 Contactor, 240V ac Coil, 2-Pole, 25 A, 1.2 W 240V ac, 2 NO, 250V ac, Repacked
- RS Stock No.:
- 865-607
- Mfr. Part No.:
- A9C24732W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€115.90
(exc. VAT)
€142.56
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.90 |
*price indicative
- RS Stock No.:
- 865-607
- Mfr. Part No.:
- A9C24732W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Series | Acti9 | |
| Power Rating | 1.2W | |
| Mount Type | Clip-on | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor-Heating-Lighting | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 68.5mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 2 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Series Acti9 | ||
Power Rating 1.2W | ||
Mount Type Clip-on | ||
Normal State Configuration 2 NO | ||
Terminal Type Tunnel Type Terminal | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor-Heating-Lighting | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Depth 68.5mm | ||
Standards/Approvals IEC/EN 61095 | ||
Width 18mm | ||
Product Condition Repacked | ||
Pole and Throw Configuration 2 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is specifically designed for motor, heating, and lighting applications, offering robust control capabilities with 2 poles and a rated operational current of 25 A.
Rated operational current of 25 A AC-7A and 8.5 A AC-7B
Remote control capability enhances operational flexibility
Local signalling is provided through an action indicator
Mounts easily on a 35 mm symmetrical DIN rail with clip-on mode
1
28
37
65
Related links
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac
