Siemens 3RA2 Reversing Contactor, 60V dc Coil, 3-Pole, 17 A, 7.5 kW 60V dc, 2 NC/3 NO, 400V
- RS Stock No.:
- 904-699
- Mfr. Part No.:
- 3RA2325-8XD30-1DE4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€485.00
(exc. VAT)
€596.55
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €485.00 |
*price indicative
- RS Stock No.:
- 904-699
- Mfr. Part No.:
- 3RA2325-8XD30-1DE4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 60V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 17A | |
| Series | 3RA2 | |
| Power Rating | 7.5kW | |
| Function | Safety | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NC/3 NO | |
| Auxiliary Contact Configuration | 3 NO/2 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-3 | |
| Operational Current Ie | 17A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Standards/Approvals | CSA | |
| Width | 90mm | |
| Length | 101mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 60V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 17A | ||
Series 3RA2 | ||
Power Rating 7.5kW | ||
Function Safety | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NC/3 NO | ||
Auxiliary Contact Configuration 3 NO/2 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 60V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-3 | ||
Operational Current Ie 17A | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Standards/Approvals CSA | ||
Width 90mm | ||
Length 101mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 110V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 48V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 220V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 125V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 5.5 kW 24V dc, 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 4 kW 120V ac 400V
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
