Lovato Electric BGTP09 Reversing Contactor, 60V dc Coil, 3-Pole, 9 A, 4 kW, 1 NC, 500V
- RS Stock No.:
- 274-0494
- Mfr. Part No.:
- 11BGTP0901D060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€275.51
(exc. VAT)
€338.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.51 |
*price indicative
- RS Stock No.:
- 274-0494
- Mfr. Part No.:
- 11BGTP0901D060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 60V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Series | BGTP09 | |
| Power Rating | 4kW | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Width | 88mm | |
| Length | 58mm | |
| Depth | 56mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 60V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Series BGTP09 | ||
Power Rating 4kW | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Width 88mm | ||
Length 58mm | ||
Depth 56mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 60V dc 400V
