Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 50 A, 25 HP 110V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€248.00

(exc. VAT)

€305.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€248.00

*price indicative

RS Stock No.:
904-746
Mfr. Part No.:
3RT2036-1AU60-0UA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

3RT2

Power Rating

25HP

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

110V ac

Contactor Application

NEMA version

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

EAC

Depth

130mm

Length

114mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens contactor provides reliable control for motors and industrial applications, ensuring efficient performance and durability in demanding environments. Designed for versatility, it is a key component for managing various electrical loads seamlessly.

NEMA-rated for high HP applications up to 25 HP at 460/575 V

Integrates auxiliary contacts for enhanced functionality and versatility

Delivers a mechanical service life of up to 10 million operating cycles

Offers robust insulation and surge voltage resistance of 6 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy