Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 110 A, 348 VA 24V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-751
- Mfr. Part No.:
- 3RT2047-1AC20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€583.00
(exc. VAT)
€717.09
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €583.00 |
*price indicative
- RS Stock No.:
- 904-751
- Mfr. Part No.:
- 3RT2047-1AC20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 110A | |
| Series | 3RT2 | |
| Power Rating | 348VA | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 130A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | EAC | |
| Width | 70mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 110A | ||
Series 3RT2 | ||
Power Rating 348VA | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 130A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals EAC | ||
Width 70mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 77 VA 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V ac 400V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V ac
- Siemens 3RT2 Contactor 4-Pole 348 VA 110V dc 690V
