Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 32 A, 77 VA 24V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-741
- Mfr. Part No.:
- 3RT2027-1AB00-1AA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€174.00
(exc. VAT)
€214.02
(inc. VAT)
- Ready to ship from 21 April 2027
Units | Per unit |
|---|---|
| 1 + | €174.00 |
*price indicative
- RS Stock No.:
- 904-741
- Mfr. Part No.:
- 3RT2027-1AB00-1AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 77VA | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Motor Switching | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | For Switching Motors | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 97mm | |
| Standards/Approvals | cULus | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 77VA | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Motor Switching | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application For Switching Motors | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 97mm | ||
Standards/Approvals cULus | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 348 VA 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens Size S0 24V ac Coil 17 A 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
