Siemens 3RT2 Contactor, 60V dc Coil, 4-Pole, 35 A, 5.9 W 60V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-752
- Mfr. Part No.:
- 3RT2325-1BE40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€172.00
(exc. VAT)
€211.56
(inc. VAT)
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €172.00 |
*price indicative
- RS Stock No.:
- 904-752
- Mfr. Part No.:
- 3RT2325-1BE40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 35A | |
| Series | 3RT2 | |
| Power Rating | 5.9W | |
| Function | Safety | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 60V dc | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 35A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Standards/Approvals | CSA | |
| Length | 85mm | |
| Width | 60mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 35A | ||
Series 3RT2 | ||
Power Rating 5.9W | ||
Function Safety | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 60V dc | ||
Contactor Application Resistive Load | ||
Operational Current Ie 35A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Standards/Approvals CSA | ||
Length 85mm | ||
Width 60mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 60V dc 690V
- Siemens Size S0 60V dc Coil 32 A 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V dc 690V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 60V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 60V dc 400V
