Siemens 3RT25 Contactor, 60V dc Coil, 4-Pole, 25 A, 11 kW 60V dc, 2 NO/2 NC, 400V
- RS Stock No.:
- 154-680
- Mfr. Part No.:
- 3RT2526-1BE40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€181.21
(exc. VAT)
€222.89
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €181.21 |
*price indicative
- RS Stock No.:
- 154-680
- Mfr. Part No.:
- 3RT2526-1BE40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 60V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT25 | |
| Function | Mirror Contact | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 60V dc | |
| Operational Current Ie | 25A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | EAC, CE, cULus, RCM, RoHS, UKCA, UL | |
| Depth | 73mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 60V dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT25 | ||
Function Mirror Contact | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 60V dc | ||
Operational Current Ie 25A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals EAC, CE, cULus, RCM, RoHS, UKCA, UL | ||
Depth 73mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 60V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 60V 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 690V
- Siemens 3RT25 Contactor 4-Pole 11 kW 12V 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 72V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 230V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 12V dc 400V
