Siemens 3RH2 Contactor Relay, 48V ac Coil, 8-Pole, 10 A, 37 VA 48V ac, 4 NO/4 NC, 690V

Image representative of range

Subtotal (1 unit)*

€96.80

(exc. VAT)

€119.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.80

*price indicative

RS Stock No.:
904-818
Mfr. Part No.:
3RH2344-1CH00-0KA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

48V ac

Number of Poles

8

Contact Voltage

690V

Contact Current

10A

Power Rating

37VA

Series

3RH2

Function

Safety

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

48V ac

Contactor Application

Auxiliary Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Length

57.5mm

Depth

117mm

Width

45mm

Standards/Approvals

CE

Pole and Throw Configuration

8

COO (Country of Origin):
DE
The Siemens innovative relay facilitates reliable operational switching in various control applications, ensuring efficient management of electrical loads while enhancing system safety and performance.

Designed for switching slightly inductive or non-inductive loads

Robust construction enhances durability and operational lifespan

Suitable for use in environments requiring high safety standards

Streamlines control processes, optimising overall system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy