Siemens 3RH2 Contactor Relay, 240V ac Coil, 8-Pole, 10 A, 37 VA 240V ac, 4 NO/4 NC, 690V
- RS Stock No.:
- 904-825
- Mfr. Part No.:
- 3RH2344-1CU00-0KA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€96.80
(exc. VAT)
€119.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.80 |
*price indicative
- RS Stock No.:
- 904-825
- Mfr. Part No.:
- 3RH2344-1CU00-0KA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 240V ac | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Power Rating | 37VA | |
| Mount Type | Screw and Snap-On | |
| Function | Safety | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Auxiliary Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | CE | |
| Width | 45mm | |
| Length | 57.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 240V ac | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RH2 | ||
Power Rating 37VA | ||
Mount Type Screw and Snap-On | ||
Function Safety | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Auxiliary Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 240V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals CE | ||
Width 45mm | ||
Length 57.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay features a versatile design for screw and Snap-on mounting onto 35 mm DIN rail systems. This unit utilizes reliable screw-type terminals for the auxiliary and control circuit.
Equipped with robust contacts to ensure dependable switching capability
Designed for use in control circuits, providing enhanced operational flexibility
Compact size allows for easy installation in limited spaces
High-quality materials ensure prolonged durability and performance
Related links
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 240V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 230V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 110V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 48V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 125V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 100V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 33 VA 220V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 33 VA 120V ac 690V
