Siemens 3RH2 Contactor Relay, 208V ac Coil, 8-Pole, 10 A, 33 VA 208V ac, 4 NO/4 NC, 690V

Subtotal (1 unit)*

€99.40

(exc. VAT)

€122.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.40

*price indicative

RS Stock No.:
904-822
Mfr. Part No.:
3RH2344-1CM20-0KA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

208V ac

Number of Poles

8

Contact Voltage

690V

Contact Current

10A

Series

3RH2

Power Rating

33VA

Function

Safety

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Screw Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

208V ac

Contactor Application

Auxiliary Contactor

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Width

45mm

Depth

117mm

Length

57.5mm

Standards/Approvals

CE

Pole and Throw Configuration

8

COO (Country of Origin):
DE
The Siemens Contactor Relay features a versatile design for screw and Snap-on mounting onto 35 mm DIN rail systems. This unit utilizes reliable screw-type terminals for the auxiliary and control circuit.

Designed for operational safety under various load conditions

Supports effective switching of non-inductive and slightly inductive loads

Offers integration with other automation components seamlessly

Facilitates easy installation and reliable long-term usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy