Siemens 3RT2 Contactor, 24V dc Coil, 9-Pole, 9 A 24V dc, 1 NC
- RS Stock No.:
- 904-861
- Mfr. Part No.:
- 3RT2016-1UB42-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.70
(exc. VAT)
€85.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.70 |
*price indicative
- RS Stock No.:
- 904-861
- Mfr. Part No.:
- 3RT2016-1UB42-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 9 | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Function | Motor Switching | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 22A | |
| Contactor Application | For Switching Motors | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Length | 100mm | |
| Depth | 30mm | |
| Width | 85mm | |
| Pole and Throw Configuration | 9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 9 | ||
Contact Current 9A | ||
Series 3RT2 | ||
Function Motor Switching | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 22A | ||
Contactor Application For Switching Motors | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Length 100mm | ||
Depth 30mm | ||
Width 85mm | ||
Pole and Throw Configuration 9 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable control of AC motors and equipment, incorporating Advanced features for efficient operation in demanding environments. This Compact device combines high functionality with robustness.
Operates at rated current of 9 A for AC-3 applications
Designed for installation at altitudes up to 2,000 m
Handles operational temperatures between -25 to +60 °C effectively
Includes an integrated varistor for surge protection and reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 4 W 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 4 W 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
