Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 16 A, 4 W 24V dc, 1 NC, 690V

Image representative of range

Subtotal (1 unit)*

€135.00

(exc. VAT)

€166.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.00

*price indicative

RS Stock No.:
904-868
Mfr. Part No.:
3RT2018-1UB42-1AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

16A

Series

3RT2

Power Rating

4W

Function

Motor Switching

Mount Type

Screw and Snap-On

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

24V dc

Contactor Application

For Switching Motors

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

cULus

Length

58mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed for reliable switching of AC motors in industrial applications. It handles currents up to 16 A and operates at various voltages, ensuring efficient performance in diverse environments.

Three-pole design suitable for AC-3 applications up to 16 A

Insulation voltage rated at 690 V ensures robust circuit protection

Integrated varistor provides additional surge suppression

Temperature range of -25 to +60 °C enhances operational versatility

Mechanical service life of 30 million cycles guarantees long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy