Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 9 A, 27 VA 230V ac, 1 NC, 690V
- RS Stock No.:
- 904-863
- Mfr. Part No.:
- 3RT2016-2AP02-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.30
(exc. VAT)
€64.33
(inc. VAT)
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €52.30 |
*price indicative
- RS Stock No.:
- 904-863
- Mfr. Part No.:
- 3RT2016-2AP02-1AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 27VA | |
| Function | Motor Switching | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | For Switching Motors | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | cULus | |
| Length | 70mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 27VA | ||
Function Motor Switching | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application For Switching Motors | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals cULus | ||
Length 70mm | ||
Depth 73mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 27 VA 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V 690V
