Siemens 3RT2 Contactor, 125V dc Coil, 3-Pole, 16 A, 4.5 W 125V dc, 1 NO, 690V
- RS Stock No.:
- 904-869
- Mfr. Part No.:
- 3RT2018-1XF41-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€136.00
(exc. VAT)
€167.28
(inc. VAT)
- Ready to ship from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €136.00 |
*price indicative
- RS Stock No.:
- 904-869
- Mfr. Part No.:
- 3RT2018-1XF41-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | 3RT2 | |
| Power Rating | 4.5W | |
| Function | Motor Switching | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 125V dc | |
| Contactor Application | For Switching Motors | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 73mm | |
| Standards/Approvals | cULus | |
| Length | 58mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series 3RT2 | ||
Power Rating 4.5W | ||
Function Motor Switching | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 125V dc | ||
Contactor Application For Switching Motors | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 73mm | ||
Standards/Approvals cULus | ||
Length 58mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NC, 690V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NO, 690V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NO, 400V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NC, 400V
