Schneider Electric LC1D Contactor, 250V ac/dc Coil, 4-Pole, 200 A, 55 kW 250V ac/dc, 4 NO, 1000V ac
- RS Stock No.:
- 906-641
- Mfr. Part No.:
- LC1DT200A6KUE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,423.10
(exc. VAT)
€1,750.41
(inc. VAT)
- 2 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,423.10 |
*price indicative
- RS Stock No.:
- 906-641
- Mfr. Part No.:
- LC1DT200A6KUE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 250V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 1000V ac | |
| Contact Current | 200A | |
| Power Rating | 55kW | |
| Series | LC1D | |
| Function | Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 200A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V ac/dc | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 155mm | |
| Standards/Approvals | CE | |
| Length | 152mm | |
| Width | 134mm | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 250V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 1000V ac | ||
Contact Current 200A | ||
Power Rating 55kW | ||
Series LC1D | ||
Function Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Operational Current Ie 200A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V ac/dc | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 155mm | ||
Standards/Approvals CE | ||
Length 152mm | ||
Width 134mm | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric LC1D Contactor 4-Pole 55 kW 250V ac/dc 1000V ac
- Schneider Electric LC1D Contactor 3-Pole 75 kW 250V ac/dc 1000V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 250V ac/dc 1000V ac
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 55 kW 130V ac/dc 1000V ac
- Schneider Electric LC1D Contactor 4-Pole 55 kW 60V ac/dc 1000V ac
- Schneider Electric LC1D Contactor 4-Pole 55 kW 500V ac/dc 1000V ac
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
