Schneider Electric LC1D Contactor, 250V ac/dc Coil, 4-Pole, 200 A, 55 kW 250V ac/dc, 4 NO, 1000V ac

Subtotal (1 unit)*

€1,309.26

(exc. VAT)

€1,610.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,309.26

*price indicative

RS Stock No.:
906-645
Mfr. Part No.:
LC1DT200AKUE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

250V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1000V ac

Contact Current

200A

Power Rating

55kW

Series

LC1D

Function

Resistive Load

Mount Type

Plate

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Connector

Control Circuit Voltage Uc

250V ac/dc

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Width

132mm

Depth

155mm

Length

152mm

Pole and Throw Configuration

4 NO

COO (Country of Origin):
CN
The Schneider Electric robust contactor designed for controlling high-capacity electrical loads efficiently. This versatile device operates within a wide voltage range and designed for both AC and DC applications.

Rated current capacity of 200 A ensures superior load handling

Supports a voltage range of 100 to 250 V for control circuits and up to 1000 V for power circuits

Built-in bidirectional surge suppressor enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy