Schneider Electric LC1D Contactor, 60V ac/dc Coil, 3-Pole, 115 A, 80 kW 60V ac/dc, 3 NO, 1000V ac

Subtotal (1 unit)*

€1,156.36

(exc. VAT)

€1,422.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,156.36

*price indicative

RS Stock No.:
906-808
Mfr. Part No.:
LC1D115A6BNE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

60V ac/dc

Number of Poles

3

Contact Voltage

1000V ac

Contact Current

115A

Series

LC1D

Power Rating

80kW

Mount Type

Plate

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

60V ac/dc

Contactor Application

Motor Control

Operational Current Ie

200A

Maximum Operating Temperature

60°C

Width

99mm

Depth

155mm

Standards/Approvals

CE

Length

152mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CN
The Schneider Electric contactor designed for Advanced motor control applications, providing reliable performance in various industrial settings. Its robust specifications ensure it meets the needs of demanding electrical environments.

Rated for a continuous current of 115 A at temperatures below 60 °C

Designed for use in motor control applications with a capability of handling AC-3 and AC-4 load categories

Operational voltage ratings of 24 to 60 V AC and DC ensure versatility in control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy