Schneider Electric LC1D Contactor, 60V ac/dc Coil, 3-Pole, 115 A, 55 kW 60V ac/dc, 3 NO, 1000V ac

Subtotal (1 unit)*

€1,080.02

(exc. VAT)

€1,328.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,080.02

*price indicative

RS Stock No.:
906-812
Mfr. Part No.:
LC1D115ABNE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1000V ac

Contact Current

115A

Series

LC1D

Power Rating

55kW

Mount Type

Plate

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Connector

Control Circuit Voltage Uc

60V ac/dc

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

200A

Maximum Operating Temperature

60°C

Width

97mm

Depth

155mm

Length

152mm

Standards/Approvals

CE

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CN
The Schneider Electric contactor designed for motor control applications, featuring robust performance and versatility across various electrical environments.

Rated for a maximum current of 115 A at temperatures below 60 °C

Offers control voltages ranging from 24 to 60 V AC/DC

Supports diverse motor power ratings up to 80 kW

Designed for quick operation with a control time of 10 to 90 ms

Compliant with international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy