Schneider Electric LC1D Contactor, 500V ac/dc Coil, 3-Pole, 115 A, 55 kW 500V ac/dc, 3 NO, 1000V ac

Subtotal (1 unit)*

€1,156.36

(exc. VAT)

€1,422.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,156.36

*price indicative

RS Stock No.:
906-811
Mfr. Part No.:
LC1D115A6LSE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

500V ac/dc

Number of Poles

3

Contact Voltage

1000V ac

Contact Current

115A

Series

LC1D

Power Rating

55kW

Mount Type

Plate

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

200A

Control Circuit Voltage Uc

500V ac/dc

Maximum Operating Temperature

60°C

Width

99mm

Length

152mm

Depth

155mm

Standards/Approvals

CE

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CN
The Schneider Electric contactor designed for motor control applications. It operates efficiently within a voltage range of 200-500V AC/DC, tailored for demanding industrial environments.

Supports motor power up to 80 kW at varying voltages for optimal versatility

Designed for high performance with an overload capacity of 200A at 60°C

Robust IP20 protection grade ensures reliability in challenging conditions

Current ratings up to 115A ensure compatibility with a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy