Gigavac SGX Contactor, 24V dc Coil, 1-Pole, 150 A 24V dc, NO, 750V dc
- RS Stock No.:
- 938-340
- Mfr. Part No.:
- SGX151CXX
- Manufacturer:
- Gigavac
Subtotal (1 unit)*
€80.52
(exc. VAT)
€99.04
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.52 |
*price indicative
- RS Stock No.:
- 938-340
- Mfr. Part No.:
- SGX151CXX
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 750V dc | |
| Contact Current | 150A | |
| Series | SGX | |
| Mount Type | Chassis Mount | |
| Function | Contactor | |
| Normal State Configuration | NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 70mm | |
| Standards/Approvals | CE | |
| Length | 76.5mm | |
| Depth | 39mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 750V dc | ||
Contact Current 150A | ||
Series SGX | ||
Mount Type Chassis Mount | ||
Function Contactor | ||
Normal State Configuration NO | ||
Terminal Type Screw | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 85°C | ||
Width 70mm | ||
Standards/Approvals CE | ||
Length 76.5mm | ||
Depth 39mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Gigavac high voltage DC contactor offers reliable switching capabilities, designed for optimal performance in applications up to 750V and 150A continuous current, ensuring effective operation for demanding electrical systems.
Utilises ceramic-to-metal weld technology for superior performance
Rated for a continuous current of 150A and switching voltage of 750Vdc
Features fast operate and release times to enhance efficiency
Offers exceptional dielectric strength with 4000Vac between Coil and contacts
Provides robust performance with minimal contact resistance of ≤0.2mOhm at 200A
Related links
- Gigavac SGX Contactor 1-Pole NO, 1000V dc
- Gigavac SGX Contactor 1-Pole NO, 1000V dc
- Gigavac GV Contactor 1-Pole NO, 900V dc
- Gigavac GV Contactor 1-Pole NO, 800V dc
- Gigavac GX Contactor 1-Pole NO, 1000V dc
- Gigavac P115 Contactor 1-Pole NO, 1500V dc
- Gigavac GTM Contactor 1-Pole NO, 1500V dc
- Gigavac MX Contactor 1-Pole NO, 800V dc
