Gigavac GTM Contactor, 24V dc Coil, 1-Pole, 500 A 24V dc, NO, 1500V dc

Image representative of range

Subtotal (1 unit)*

€366.51

(exc. VAT)

€450.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€366.51

*price indicative

RS Stock No.:
938-348
Mfr. Part No.:
GTM501CAB
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1500V dc

Contact Current

500A

Series

GTM

Mount Type

Chassis Mount

Function

Contactor

Normal State Configuration

NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

SPST-NO

Terminal Type

Fly Leads with Wire

Operational Current Ie

500A

Minimum Operating Temperature

-40°C

Contactor Application

Contactor

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

85°C

Length

94.45mm

Width

88.19mm

Depth

69.47mm

Standards/Approvals

CE

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac contactor offers a robust solution for high voltage demands. Designed for reliability and performance, it excels in applications requiring dependable switching and circuit protection.

Best in class breaking performance for high power applications up to 1500V / 500A

Hermetically sealed to ensure safety by preventing exposed arcing

Fully bidirectional switching enhances versatility in various applications

Unique GTMS technology promotes superior reliability and longevity

Operational efficiency with high efficiency DC coils to minimise power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy