Durakool DEVR10 Contactor, 1-Pole, 100 A 450V, 1 NO, 900V
- RS Stock No.:
- 105-8537
- Mfr. Part No.:
- DEVR10-5061-S8-1012-R1
- Manufacturer:
- Durakool
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 105-8537
- Mfr. Part No.:
- DEVR10-5061-S8-1012-R1
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 900V | |
| Contact Current | 100A | |
| Series | DEVR10 | |
| Function | HVDC Contactor | |
| Mount Type | Flange | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 120A | |
| Contactor Application | HVDC Contactor | |
| Control Circuit Voltage Uc | 450V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 54mm | |
| Length | 53.85mm | |
| Standards/Approvals | RoHS, CE, cRUus | |
| Depth | 59mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 900V | ||
Contact Current 100A | ||
Series DEVR10 | ||
Function HVDC Contactor | ||
Mount Type Flange | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 120A | ||
Contactor Application HVDC Contactor | ||
Control Circuit Voltage Uc 450V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 54mm | ||
Length 53.85mm | ||
Standards/Approvals RoHS, CE, cRUus | ||
Depth 59mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
Willow Durakool DEVR10 Series
Willow Durakool DEVR10 series electric high current and high-voltage relays. Designed for use throughout electric vehicles for applications within the engine, battery, lighting, screen wiping, steering and electric mirror modules. DEVR10 relays can also be used within non-electric automobiles, as the high rating capability suits a wide variety of applications.
Features and Benefits
High current and voltage capability
Compact structure / Low noise
Magnetic arc blowout
Maximum 900 V dc @ 100A
Reliable contacts in inert gas
No special installation is required
RoHS Compliant
Related links
- Durakool DEVR10 Contactor 1-Pole 5.54 W 48V 1kV dc
- Durakool DEVR10 Contactor 1-Pole 24V dc
- Durakool DEVR10 Contactor 1-Pole 5.98 W 48V 1kV dc
- Durakool DEVR05 Contactor 1-Pole, 50 A
- Durakool DEVR05 Contactor 1-Pole 3.2 W 48V 1kV dc
- Willow Technologies DEVR40 Contactor 1-Pole, 400 A
- Durakool DEVR05 Contactor 1-Pole 3.5 W 48V 1kV dc
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
