Durakool DEVR20 Contactor, 36V dc Coil, 1-Pole, 500 A, NO, 1kV dc
- RS Stock No.:
- 276-5959
- Mfr. Part No.:
- DEVR20-5071-S8-0936-R1
- Manufacturer:
- Durakool
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-5959
- Mfr. Part No.:
- DEVR20-5071-S8-0936-R1
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Series | DEVR20 | |
| Product Type | Contactor | |
| Coil Voltage | 36 V dc | |
| Number of Poles | 1 | |
| Contact Current | 500 A | |
| Normal State Configuration | NO | |
| Contact Voltage | 1 kV dc | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Series DEVR20 | ||
Product Type Contactor | ||
Coil Voltage 36 V dc | ||
Number of Poles 1 | ||
Contact Current 500 A | ||
Normal State Configuration NO | ||
Contact Voltage 1 kV dc | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactors has contacts sealed in inert gas with auxiliary contact option.
Magnet arc blowout
PWM Coil economiser standard
Related links
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
- Durakool DEVR20 Contactor 1-Pole 9 V 1kV
- Durakool DEVR60 Contactor 1-Pole 1.2 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Willow Technologies DEVR40 Contactor 1-Pole, 400 A
- Durakool DEVR10 Contactor 1-Pole 5.54 W 48V 1kV dc
- Durakool DEVR10 Contactor 1-Pole 5.98 W 48V 1kV dc
