WEG CWCI0 Reversing Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-1024
Mfr. Part No.:
CWCI012-10-30D24
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

12 A

Power Rating

5.5 kW

Series

CWCI0

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

59mm

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
BR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy