Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 50 A, 22 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 122-9462
- Distrelec Article No.:
- 301-39-517
- Mfr. Part No.:
- 3RT2036-1AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€196.92
(exc. VAT)
€242.21
(inc. VAT)
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €196.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-9462
- Distrelec Article No.:
- 301-39-517
- Mfr. Part No.:
- 3RT2036-1AF00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 50A | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 51A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 113.4mm | |
| Standards/Approvals | CSA, EAC, RoHS, UKCA, UL, VDE, CCC | |
| Length | 55mm | |
| Width | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 50A | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 51A | ||
Maximum Operating Temperature 60°C | ||
Depth 113.4mm | ||
Standards/Approvals CSA, EAC, RoHS, UKCA, UL, VDE, CCC | ||
Length 55mm | ||
Width 130mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
Siemens Contactor, 690V AC Contact Voltage Rating, 2000m Maximum Altitude - SIRIUS Innovation 3RT2 - 3RT2036-1AF00
Features & Benefits
Can I mount this contactor?
How large is this product?
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 400V 690V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 3 NO, 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 400V ac
