Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 38 A, 18.5 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 706-1409
- Distrelec Article No.:
- 300-50-636
- Mfr. Part No.:
- 3RT2028-1AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€146.46
(exc. VAT)
€180.15
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €146.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1409
- Distrelec Article No.:
- 300-50-636
- Mfr. Part No.:
- 3RT2028-1AF00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 38A | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | EAC | |
| Width | 45mm | |
| Depth | 97mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 38A | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals EAC | ||
Width 45mm | ||
Depth 97mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Siemens Contactor, Rail Mounting, 3.8W Pole Power Loss - SIRIUS Innovation Series - 3RT2028-1AF00
Features & Benefits
Can I use this contactor to start up my motor-driven gear?
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 110V ac 400V ac
