Siemens 3RT2 Contactor, 24V ac Coil, 4-Pole, 22 A, 5.5 kW 24V ac, 4 NO, 400V ac
- RS Stock No.:
- 122-9468
- Distrelec Article No.:
- 301-39-529
- Mfr. Part No.:
- 3RT2317-1AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.36
(exc. VAT)
€68.09
(inc. VAT)
- Plus 8 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €55.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-9468
- Distrelec Article No.:
- 301-39-529
- Mfr. Part No.:
- 3RT2317-1AB00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 22A | |
| Series | 3RT2 | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, RoHS, UKCA, UL, VDE | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 45mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 22A | ||
Series 3RT2 | ||
Power Rating 5.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, RoHS, UKCA, UL, VDE | ||
Depth 73mm | ||
Length 58mm | ||
Width 45mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 4PST | ||
- Datasheet_3RT2317-1AB00
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- Instruction Sheet - 3RT2.1/3RH21/3RH24 Series
- Manual - Short-Circuit Current Rating of Industrial Control Panels
- Catalogue - Special Applications
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens size S00, 3RT23 Series Contactor, 22A Current Rating, 24V Control Voltage - 3RT2317-1AB00
Features & Benefits
Applications
How does the electrical configuration improve reliability?
What type of installation is recommended for optimal performance?
What is the expected mechanical service life of this device?
Related links
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V ac 690V
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 24V ac 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V ac 400V ac
