RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 24V ac, 3 NO, 400V ac

Subtotal (1 unit)*

€43.61

(exc. VAT)

€53.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1267
Mfr. Part No.:
3RT2023-1AB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Length

85mm

Depth

92mm

Width

45mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Contactors – 3RT2 Range


The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW

Size S0, up to 18.5 kW

Size S2, up to 37 kW

Screw connection / Spring Clamp

Impulse voltage resistance 6 kV

Insulation voltage 690 V

Real loss power only 4 W

Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy