Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 60 A, 32 W 230V ac, 4 NO, 400V ac
- RS Stock No.:
- 122-9469
- Distrelec Article No.:
- 301-39-533
- Mfr. Part No.:
- 3RT2336-1AP00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€219.28
(exc. VAT)
€269.71
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €219.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-9469
- Distrelec Article No.:
- 301-39-533
- Mfr. Part No.:
- 3RT2336-1AP00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 60A | |
| Series | 3RT2 | |
| Power Rating | 32W | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | CCC, CSA, EAC, RoHS, UKCA, UL, VDE | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 60A | ||
Series 3RT2 | ||
Power Rating 32W | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals CCC, CSA, EAC, RoHS, UKCA, UL, VDE | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- DE
Siemens size S2, 3RT23 Series Contactor, 4NO Configuration, 60A Contact Current Rating - 3RT2336-1AP00
Features & Benefits
Applications
What is the operating range for the control supply voltage?
What is the mechanical service life of the contactor?
What types of auxiliary contacts can be used with this contactor?
Related links
- Siemens 3RT2 Contactor 4-Pole 32 W 240V 690V ac
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 230V ac 400V
- Siemens 3RT2 Contactor 4-Pole 4 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 11 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 230V ac 690V
