Schneider Electric LC2D Reversing Contactor, 230V ac Coil, 3-Pole, 65 A, 30 kW 250V, 3 NO, 690V ac
- RS Stock No.:
- 135-3998
- Mfr. Part No.:
- LC2D65AKUE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,269.85
(exc. VAT)
€1,561.92
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,269.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-3998
- Mfr. Part No.:
- LC2D65AKUE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 65A | |
| Series | LC2D | |
| Power Rating | 30kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 65A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 119mm | |
| Width | 120mm | |
| Depth | 122mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 65A | ||
Series LC2D | ||
Power Rating 30kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 65A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 119mm | ||
Width 120mm | ||
Depth 122mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3PST | ||
LC2D65AKUE LCD2 TeSys D Green Reversing Contactor.
Schneider Electric LC2D TeSys D Reversing Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What is a reversing contactor?
Is the TeSys D range a double break pole type contactor?
Standards
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 45 kW 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 250V 690V ac
- Schneider Electric LC2D Contactor 3-Pole 30 kW 230V ac 690V ac
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 37 kW 24V 690V
- Schneider Electric LC2D Contactor 3-Pole 37 kW 240V 300 V dc, 690V ac
