Schneider Electric LC2D Reversing Contactor, 120V ac Coil, 3-Pole, 65 A, 30 kW 120V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-1013
- Mfr. Part No.:
- LC2D65AG7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,203.87
(exc. VAT)
€1,480.76
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €1,203.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1013
- Mfr. Part No.:
- LC2D65AG7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | LC2D | |
| Function | Resistive Load, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Depth | 120mm | |
| Width | 119mm | |
| Length | 195mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series LC2D | ||
Function Resistive Load, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Depth 120mm | ||
Width 119mm | ||
Length 195mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2D65AG7
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 22 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 15 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2D Reversing Contactor 4-Pole 4 NO, 690V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 5.5 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 HP 120V, 1 NO/1 NC
