Siemens 3RH2 Contactor Relay, 110V ac Coil, 10 A 110V ac, 3 NO/1 NC, 690V ac
- RS Stock No.:
- 136-3663
- Mfr. Part No.:
- 3RH2131-2AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.32 |
*price indicative
- RS Stock No.:
- 136-3663
- Mfr. Part No.:
- 3RH2131-2AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor Relay | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 70mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 60947-5-1, EMV, IEC 60529, KC, UL/CSA | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor Relay | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 70mm | ||
Depth 73mm | ||
Standards/Approvals IEC 60947-5-1, EMV, IEC 60529, KC, UL/CSA | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 110V AC Coil Voltage, 10A Current Rating - 3RH2131-2AF00
This contactor relay is designed for versatile industrial applications. It operates at a coil voltage of 110V AC and features a compact design, measuring 70mm in length, 45mm in width, and 73mm in depth. With a load voltage capacity of up to 690V AC and a maximum contact current rating of 10A, it is engineered to deliver exceptional performance. The spring-loaded terminal configuration simplifies installation and enhances reliability in demanding environments.
Features & Benefits
• High load voltage rating of 690V AC enables broad requirement
• Spring-loaded terminals facilitate quick and secure connections
• Elevated shock resistance accommodates industrial environments
• Comprehensive auxiliary contact configuration for enhanced versatility
Applications
• Used for automation control in manufacturing processes
• Suitable in electrical panels for industrial systems
• Used in HVAC systems for reliable control
• Utilised in motor control for safety and efficiency
What are the advantages of the auxiliary contact configuration?
The auxiliary contact configuration includes 3 normally open (NO) and 1 normally closed (NC) contact, allowing for customisation in control circuits. This versatility supports various control functions, enhancing operational efficiency.
How does this product ensure reliable operation in harsh conditions?
With a temperature range of -25°C to +60°C and robust shock resistance ratings, it is designed to withstand challenging environments commonly found in industrial applications.
What factors contribute to the mechanical service life of the device?
The contactor offers a mechanical service life of up to 30 million cycles, which is ensured by its high-quality materials and advanced design that minimises wear during operation.
What is the importance of the DIN rail mount feature?
The DIN rail mount design simplifies installation and provides flexibility, allowing for easy integration into existing electrical control panels while ensuring robust mechanical stability.
Related links
- Siemens 3RH2 Contactor Relay 10 A 110V ac 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 110V ac 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 3-Pole 3 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 143 W 690V ac
- Siemens 3RH2 Contactor Relay 10 A 110V dc 690V ac
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 110V ac 690V
