Siemens 3RH2 Contactor Relay, 110V ac Coil, 3-Pole, 10 A 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 196-3562
- Mfr. Part No.:
- 3RH2362-2AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€78.25
(exc. VAT)
€96.25
(inc. VAT)
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €78.25 |
*price indicative
- RS Stock No.:
- 196-3562
- Mfr. Part No.:
- 3RH2362-2AF00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Function | Safety | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, EAC, CSA, CCC | |
| Depth | 121mm | |
| Length | 70mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 888 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Function Safety | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, EAC, CSA, CCC | ||
Depth 121mm | ||
Length 70mm | ||
Width 45mm | ||
Pole and Throw Configuration 888 | ||
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 10A Current Rating, 110V Control Voltage - 3RH2362-2AF00
Features & Benefits
Applications
What type of terminals does this device utilise for connections?
How is the operational current affected by different voltage ratings?
What are the implications of the temperature range for operational efficiency?
How do the auxiliary contacts enhance system performance?
Related links
- Siemens 3RH2 Contactor Relay 10 A 110V ac 690V ac
- Siemens 3RH2 Contactor Relay 10 A 110V ac 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 110V ac 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 3 A 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 110V ac 690V
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 143 W 690V ac
