Siemens 3RH2 Contactor Relay, 24V dc Coil, 10 A 24V dc, 4 NO, 600 V dc, 690V ac
- RS Stock No.:
- 136-3672
- Mfr. Part No.:
- 3RH2140-2LB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€50.05
(exc. VAT)
€61.56
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €50.05 |
*price indicative
- RS Stock No.:
- 136-3672
- Mfr. Part No.:
- 3RH2140-2LB40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Contact Voltage | 600V dc, 690V dc | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Function | Self Locking | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Railway | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, EMV, IEC 60947-5-1, KC, Marine/Shipping, UL | |
| Width | 73mm | |
| Length | 45mm | |
| Depth | 69.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Contact Voltage 600V dc, 690V dc | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Function Self Locking | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Contactor Application Railway | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, EMV, IEC 60947-5-1, KC, Marine/Shipping, UL | ||
Width 73mm | ||
Length 45mm | ||
Depth 69.5mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Contactor Relays - 3RH2 Range
Note
Standards
Related links
- Siemens 3RH2 Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V ac 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 110V ac 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 4 NO 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
