Siemens 3RH2 Contactor Relay, 24V dc Coil, 4-Pole, 10 A 24V dc, 4 NO, 690V ac
- RS Stock No.:
- 213-1003
- Mfr. Part No.:
- 3RH2140-1HB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.20 |
*price indicative
- RS Stock No.:
- 213-1003
- Mfr. Part No.:
- 3RH2140-1HB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 57.5mm | ||
Depth 73mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 24V DC Control Voltage, 10A Current Rating - 3RH2140-1HB40
This contactor relay is a reliable solution for switching auxiliary circuits within various electrical applications. Designed with four poles, it operates at a control voltage of 24V DC. The compact dimensions—57.5mm in length, 45mm in width, and 73mm in depth—allow for easy installation on a DIN rail.
Features & Benefits
• Supports a contact voltage rating of up to 690V AC
• Auxiliaries configured with four NO contacts enhance versatility
• Designed for high-frequency switching at 10,000 operations per hour
• Screw terminal connections ensure secure and flexible wiring
Applications
• Used primarily for controlling motors and handling auxiliary circuits
• Suitable for within PLC environments
• Essential in electrical panels for automation tasks
• Utilised in high voltage settings to enhance circuit protection
How does the temperature range affect the relay's performance?
Operating in temperatures from -25°C to +60°C ensures that the relay performs effectively in diverse environmental conditions, making it suitable for various industrial settings.
What is the significance of the mechanical life of 30 million cycles?
A mechanical life of 30 million cycles signifies long-lasting durability and reduces the frequency of replacements, leading to decreased maintenance costs in operational environments.
What voltage do the relay contacts operate at for AC and DC applications?
The relay supports a contact current rating of 10A for both AC and DC applications, with varying specifications depending on the voltage used. For instance, the relay can handle 10A at 24V DC or up to 1A at 690V AC.
How does the relay facilitate integration into existing systems?
The DIN rail mounting style and screw terminal connections simplify the integration process, allowing for quick installation and compatibility with standard automation setups.
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V
- Siemens 3RH2 Contactor Relay 3 NO/1 NC, 87.8V
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
