Hager ESC Contactor, 24V ac Coil, 4-Pole, 40 A 24V ac, 4 NO, 400V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-4925
Mfr. Part No.:
ESD440S
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

40A

Series

ESC

Mount Type

Screw

Function

Motor Control

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-10°C

Operational Current Ie

40A

Maximum Operating Temperature

50°C

Depth

60mm

Width

54mm

Standards/Approvals

CE, CSA, cUL, EAC, IEC, RoHS

Length

84mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR

Hager Contactors


The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.

The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.

Features and Benefits


• Contactor without manual control

• Modular design

• 24 V or 230 V coil

• 25 A to 63 A contact rating

• Screw connection

• DIN Rail mountable

• RoHS compliant

Standards

Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy