Allen Bradley 100-E Contactor, 100V dc, 250 V dc Coil, 3-Pole, 116 A, 55 kW 250V dc, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

€606.55

(exc. VAT)

€746.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€606.55

*price indicative

RS Stock No.:
183-4544
Distrelec Article No.:
302-27-076
Mfr. Part No.:
100-E116ED11L
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

100V dc, 250V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

116A

Power Rating

55kW

Series

100-E

Function

Direct on Line

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Minimum Operating Temperature

-40°C

Operational Current Ie

116A

Control Circuit Voltage Uc

250V dc

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

70°C

Depth

150mm

Width

142.5mm

Length

90mm

Standards/Approvals

EN/IEC

Pole and Throw Configuration

3

COO (Country of Origin):
SE
100-E MCS-E Contactor ,116A, AC3 duty , 100-250V 50/60Hz / 100-250V DC Electronic Coil w/ PLC Interface , 1 N.O. 1 N.C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy