Allen Bradley 100-E Contactor, 100V dc, 250 V dc Coil, 3-Pole, 205 A, 110 kW 250V dc, 1 NO/1 NC, 400V ac
- RS Stock No.:
- 183-4560
- Distrelec Article No.:
- 302-27-090
- Mfr. Part No.:
- 100-E205ED11
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€859.97
(exc. VAT)
€1,057.76
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €859.97 |
*price indicative
- RS Stock No.:
- 183-4560
- Distrelec Article No.:
- 302-27-090
- Mfr. Part No.:
- 100-E205ED11
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 100V dc, 250V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 205A | |
| Series | 100-E | |
| Power Rating | 110kW | |
| Mount Type | DIN Rail | |
| Function | Direct on Line | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bar Connections | |
| Operational Current Ie | 205A | |
| Contactor Application | Direct-on-Line (DoL) | |
| Control Circuit Voltage Uc | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC | |
| Width | 169.5mm | |
| Depth | 196mm | |
| Length | 105mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 100V dc, 250V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 205A | ||
Series 100-E | ||
Power Rating 110kW | ||
Mount Type DIN Rail | ||
Function Direct on Line | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bar Connections | ||
Operational Current Ie 205A | ||
Contactor Application Direct-on-Line (DoL) | ||
Control Circuit Voltage Uc 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC | ||
Width 169.5mm | ||
Depth 196mm | ||
Length 105mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
Related links
- Allen Bradley 100-E Contactor 250 V dc Coil 205 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 190 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 146 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 116 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 400 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 305 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 265 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 370 A 1 NO/1 NC, 400V ac
