Allen Bradley 100S-E Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 190 A, 75 kW 250V ac/dc, 400V
- RS Stock No.:
- 183-4600
- Distrelec Article No.:
- 302-27-160
- Mfr. Part No.:
- 100S-E190KD12C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€714.22
(exc. VAT)
€878.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €714.22 |
*price indicative
- RS Stock No.:
- 183-4600
- Distrelec Article No.:
- 302-27-160
- Mfr. Part No.:
- 100S-E190KD12C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 190A | |
| Power Rating | 75kW | |
| Series | 100S-E | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 146A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 250V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 105mm | |
| Width | 152mm | |
| Depth | 196mm | |
| Standards/Approvals | EN/IEC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 190A | ||
Power Rating 75kW | ||
Series 100S-E | ||
Mount Type DIN Rail | ||
Function Safety | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 146A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 250V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Length 105mm | ||
Width 152mm | ||
Depth 196mm | ||
Standards/Approvals EN/IEC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
100S-E MCS-E Safety Contactor ,190A, AC3 duty , 100-250V 50/60Hz / 100-250V DC Electronic Coil , 1 N.O. 1 N.C. Standard & 0 N.O. 1 N.C. Lower Power Auxiliary Contacts
Related links
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 116 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 146 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 205 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 265 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 400 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 370 A 3 NO, 1kV ac
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 116 A 1 NO/1 NC, 250V ac/dc
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 116 A 1 NO/1 NC, 250V ac/dc
