Allen Bradley 100S-E Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 370 A, 239 kW 250V ac/dc, 3 NO, 1kV ac

Subtotal (1 unit)*

€2,294.71

(exc. VAT)

€2,822.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,294.71

*price indicative

RS Stock No.:
269-3110
Mfr. Part No.:
100S-E370ED12C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV ac

Contact Current

370A

Series

100S-E

Power Rating

239kW

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Bar Connections

Control Circuit Voltage Uc

250V ac/dc

Operational Current Ie

370A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

70°C

Length

290mm

Standards/Approvals

SUVA LVD Type

Width

140mm

Depth

196mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rockwell Automation 100S-E series safety contactors provide mechanically linked positively guided contacts, which is required in feedback circuits for modern safety applications. These contactors use mirror contacts to provide safe isolation of hazardous motion loads.

Low power auxiliary contacts for feedback circuit

Electronic coils with built in surge suppression

Mirror contact performance

Three main contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy