Schneider Electric LC1DWK Contactor, 220V ac Coil, 3-Pole 220V ac, 3 NO, 690V ac
- RS Stock No.:
- 188-4697
- Mfr. Part No.:
- LC1DWK12M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€533.91
(exc. VAT)
€656.71
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €533.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4697
- Mfr. Part No.:
- LC1DWK12M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Series | LC1DWK | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 888A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 220V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 154mm | |
| Length | 180mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 85mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Series LC1DWK | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 888A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 220V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 154mm | ||
Length 180mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 85mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Schneider Electric LC1DWK12M7
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 17.6 kW 220V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 220V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 690V
- Schneider Electric TeSyS D Contactor 4-Pole 22 kW 690V
