RS Better World

Schneider Electric LC1D Contactor, 220V ac Coil, 4-Pole, 60 A 220V ac, 2 NO/2 NC, 690V ac/dc

Subtotal (1 unit)*

€307.49

(exc. VAT)

€378.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€307.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7456
Mfr. Part No.:
LC1D40008M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V ac

Number of Poles

4

Contact Voltage

690V ac/dc

Contact Current

60A

Series

LC1D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

60A

Contactor Application

Resistive Load

Control Circuit Voltage Uc

220V ac

Maximum Operating Temperature

60°C

Depth

125mm

Standards/Approvals

CSA, UL

Width

85mm

Length

127mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

Schneider Electric TeSys LCD1 Contactors


TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys LCD1 contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits


• Typically, applications include resistive loads and motor control

• Highly reliable

• Excellent quality

• High resistance to shock and vibration

• 4 pole contactors

• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

• Can be panel mounted with screws or DIN Rail mounted

• Easily installed accessories

• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?


Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.

Approvals

UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy