Schneider Electric LC1D Contactor, 220V ac Coil, 3-Pole, 200 A, 75 kW 220V ac, 3 NO, 300 V dc, 1000V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
188-4720
Mfr. Part No.:
LC1D150M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

300V dc, 1000V dc

Contact Current

200A

Power Rating

75kW

Series

LC1D

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

220V ac

Minimum Operating Temperature

-40°C

Operational Current Ie

150A

Maximum Operating Temperature

60°C

Length

158mm

Depth

136mm

Standards/Approvals

EN, UL, IEC

Width

120mm

Pole and Throw Configuration

3P

Schneider Electric LC1D150M7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 150A/1000V AC-3 (75kW@400V). They can be used to create motor starters for almost any type of application. It provides a 220V 50/60Hz AC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirrror contact), power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 1200 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (120mm width), mounting on 2 DIN-rails or screw fixing. Contactor is rated for 40HP at 200 to 208VAC, 50HP at 240VAC, 100HP at 480VAC and 125HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with up to a 600VAC 300A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 220 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 6.22 inches tall, 4.72 inches wide and 5.35 inches deep. It weighs 5.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

• Integrated fuses for effective short-circuit protection

• Light weight of 2.5kg, so it's easy to handle and won't strain your equipment

• DIN rail mounting is easy and tool-free

• IP20 (ingress protection) rating to withstand dust and objects larger than 12mm

Applications


• Squirrel cage motors

• Industrial chillers

• High and low pressure compressors

What's the difference between AC-1 and AC-3 type contactors?


AC-1 contactors are designed for general purpose resistive loads while AC-3 types are built for high inductive loads such as squirrel cage motors. This unit is an AC-3 type contactor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy