Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 125 A, 45 kW 110V ac, 3 NO, 300 V dc, 1000V ac
- RS Stock No.:
- 188-4735
- Distrelec Article No.:
- 303-97-043
- Mfr. Part No.:
- LC1D95F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€517.44
(exc. VAT)
€636.45
(inc. VAT)
- 40 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €517.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4735
- Distrelec Article No.:
- 303-97-043
- Mfr. Part No.:
- LC1D95F7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 1000V dc | |
| Contact Current | 125A | |
| Power Rating | 45kW | |
| Series | LC1D | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 95A | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | IEC, UL, EN | |
| Width | 85mm | |
| Length | 127mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 1000V dc | ||
Contact Current 125A | ||
Power Rating 45kW | ||
Series LC1D | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 95A | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals IEC, UL, EN | ||
Width 85mm | ||
Length 127mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D95F7
Features & Benefits
Applications
What type of loads can it control?
Is it easy to install?
What is the maximum temperature it can operate in?
Can it be used for outdoor installations?
How to connect auxiliary contacts?
Related links
- Schneider Electric LC1D Contactor 3-Pole 75 kW 220V ac 300 V dc, 1000V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 220V ac 300 V dc, 1000V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 110V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V ac 690V ac
